


TPS7A0215PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0215PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0215PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0215PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0215PDQNR |
Description | IC REG LINEAR 1.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0215PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.56V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44720 € | 11,18 € |
| 100 | 0,39210 € | 39,21 € |
| 250 | 0,36588 € | 91,47 € |
| 500 | 0,35010 € | 175,05 € |
| 1.000 | 0,33710 € | 337,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32104 € | 963,12 € |
| 6.000 | 0,31317 € | 1.879,02 € |
| 9.000 | 0,30924 € | 2.783,16 € |
| 15.000 | 0,30487 € | 4.573,05 € |
| 21.000 | 0,30232 € | 6.348,72 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

