Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A0212PYCHR

DigiKey Part Number
296-TPS7A0212PYCHRTR-ND - Tape & Reel (TR)
296-TPS7A0212PYCHRCT-ND - Cut Tape (CT)
296-TPS7A0212PYCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0212PYCHR
Description
IC REG LINEAR 1.2V 200MA 4-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0212PYCHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 nA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,83800 €8,38 €
250,75920 €18,98 €
1000,67260 €67,26 €
2500,63108 €157,77 €
5000,60612 €303,06 €
1.0000,59647 €596,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,28584 €3.430,08 €
24.0000,28079 €6.738,96 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €