


TPS79933QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-24852-2-ND - Tape & Reel (TR) 296-24852-1-ND - Cut Tape (CT) 296-24852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79933QDDCRQ1 |
Description | IC REG LINEAR 3.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79933QDDCRQ1 Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.16V @ 200mA | Supplier Device Package SOT-23-THIN |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,59360 € | 14,84 € |
| 100 | 0,52350 € | 52,35 € |
| 250 | 0,48996 € | 122,49 € |
| 500 | 0,46978 € | 234,89 € |
| 1.000 | 0,45772 € | 457,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43264 € | 1.297,92 € |
| 6.000 | 0,42260 € | 2.535,60 € |
| 9.000 | 0,41757 € | 3.758,13 € |
| 15.000 | 0,41199 € | 6.179,85 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |




