MFR Recommended



TPS79933DRVTG4 | |
|---|---|
DigiKey Part Number | TPS79933DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79933DRVTG4 |
Description | IC REG LINEAR 3.3V 200MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79933DRVTG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79933DRVT | Texas Instruments | 374 | 296-32584-1-ND | 1,08000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,48796 € | 365,97 € |
| 1.250 | 0,47624 € | 595,30 € |
| 1.750 | 0,46938 € | 821,42 € |
| 2.500 | 0,46279 € | 1.156,97 € |
| 6.250 | 0,44859 € | 2.803,69 € |
| 12.500 | 0,44004 € | 5.500,50 € |
| Unit Price without VAT: | 0,48796 € |
|---|---|
| Unit Price with VAT: | 0,58067 € |



