


TPS79933DDCT | |
|---|---|
DigiKey Part Number | 296-27118-2-ND - Tape & Reel (TR) 296-27118-1-ND - Cut Tape (CT) 296-27118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79933DDCT |
Description | IC REG LINEAR 3.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79933DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,61080 € | 15,27 € |
| 100 | 0,53860 € | 53,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50416 € | 126,04 € |
| 500 | 0,48346 € | 241,73 € |
| 750 | 0,47311 € | 354,83 € |
| 1.250 | 0,46160 € | 577,00 € |
| 1.750 | 0,45488 € | 796,04 € |
| 2.500 | 0,44842 € | 1.121,05 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


