


TPS799315YZUT | |
|---|---|
DigiKey Part Number | 296-TPS799315YZUTTR-ND - Tape & Reel (TR) 296-TPS799315YZUTCT-ND - Cut Tape (CT) 296-TPS799315YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799315YZUT |
Description | IC REG LIN 3.15V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS799315YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65900 € | 6,59 € |
| 25 | 0,59480 € | 14,87 € |
| 100 | 0,52440 € | 52,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49076 € | 122,69 € |
| 500 | 0,47050 € | 235,25 € |
| 750 | 0,46036 € | 345,27 € |
| 1.250 | 0,44912 € | 561,40 € |
| 1.750 | 0,44255 € | 774,46 € |
| 2.500 | 0,43623 € | 1.090,58 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

