


TPS79928DDCR | |
|---|---|
DigiKey Part Number | 296-17781-2-ND - Tape & Reel (TR) 296-17781-1-ND - Cut Tape (CT) 296-17781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79928DDCR |
Description | IC REG LINEAR 2.8V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79928DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48000 € | 12,00 € |
| 100 | 0,42150 € | 42,15 € |
| 250 | 0,39356 € | 98,39 € |
| 500 | 0,37674 € | 188,37 € |
| 1.000 | 0,36341 € | 363,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34577 € | 1.037,31 € |
| 6.000 | 0,33739 € | 2.024,34 € |
| 9.000 | 0,33320 € | 2.998,80 € |
| 15.000 | 0,32855 € | 4.928,25 € |
| 21.000 | 0,32584 € | 6.842,64 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


