Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79920YZUR

DigiKey Part Number
TPS79920YZUR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79920YZUR
Description
IC REG LINEAR 2V 200MA 5-DSBGA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS79920YZUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
5-UFBGA, DSBGA
Voltage - Output (Min/Fixed)
2V
Supplier Device Package
5-DSBGA
Voltage Dropout (Max)
0.18V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.300 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.300In Stock
Ships from Rochester Electronics, LLC