


TPS79918YZUT | |
|---|---|
DigiKey Part Number | 296-TPS79918YZUTTR-ND - Tape & Reel (TR) 296-TPS79918YZUTCT-ND - Cut Tape (CT) 296-TPS79918YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79918YZUT |
Description | IC REG LINEAR 1.8V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79918YZUT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 5-DSBGA |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,64680 € | 16,17 € |
| 100 | 0,57130 € | 57,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53528 € | 133,82 € |
| 500 | 0,51350 € | 256,75 € |
| 750 | 0,50260 € | 376,95 € |
| 1.250 | 0,49053 € | 613,16 € |
| 1.750 | 0,48346 € | 846,05 € |
| 2.500 | 0,47668 € | 1.191,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


