


TPS79918DDCT | |
|---|---|
DigiKey Part Number | 296-27117-2-ND - Tape & Reel (TR) 296-27117-1-ND - Cut Tape (CT) 296-27117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79918DDCT |
Description | IC REG LINEAR 1.8V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79918DDCT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72900 € | 7,29 € |
| 25 | 0,65880 € | 16,47 € |
| 100 | 0,58220 € | 58,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54556 € | 136,39 € |
| 500 | 0,52348 € | 261,74 € |
| 750 | 0,51241 € | 384,31 € |
| 1.250 | 0,50015 € | 625,19 € |
| 1.750 | 0,49299 € | 862,73 € |
| 2.500 | 0,48610 € | 1.215,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


