


TPS799185DDCT | |
|---|---|
DigiKey Part Number | 296-TPS799185DDTR-ND - Tape & Reel (TR) 296-TPS799185DDCT-ND - Cut Tape (CT) 296-TPS799185DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799185DDCT |
Description | IC REG LINEAR 1.85V SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS799185DDCT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.85V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66400 € | 16,60 € |
| 100 | 0,58680 € | 58,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53388 € | 133,47 € |
| 500 | 0,51228 € | 256,14 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


