TPS79913DDCTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 24.500
Unit Price: 0,91000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79913DDCTG4

DigiKey Part Number
TPS79913DDCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79913DDCTG4
Description
IC REG LINEAR 1.3V 200MA SOT23
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS79913DDCTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,45932 €344,49 €
1.2500,44815 €560,19 €
1.7500,44163 €772,85 €
2.5000,43536 €1.088,40 €
6.2500,42184 €2.636,50 €
12.5000,41370 €5.171,25 €
Unit Price without VAT:0,45932 €
Unit Price with VAT:0,54659 €