


TPS79912YZUT | |
|---|---|
DigiKey Part Number | 296-TPS79912YZUTTR-ND - Tape & Reel (TR) 296-TPS79912YZUTCT-ND - Cut Tape (CT) 296-TPS79912YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79912YZUT |
Description | IC REG LINEAR 1.2V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79912YZUT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 5-DSBGA |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51968 € | 129,92 € |
| 500 | 0,49854 € | 249,27 € |
| 750 | 0,48796 € | 365,97 € |
| Unit Price without VAT: | 0,51968 € |
|---|---|
| Unit Price with VAT: | 0,61842 € |


