


TPS79912YZUR | |
|---|---|
DigiKey Part Number | 296-48212-2-ND - Tape & Reel (TR) 296-48212-1-ND - Cut Tape (CT) 296-48212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79912YZUR |
Description | IC REG LINEAR 1.2V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79912YZUR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 5-DSBGA |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,50040 € | 12,51 € |
| 100 | 0,43960 € | 43,96 € |
| 250 | 0,41068 € | 102,67 € |
| 500 | 0,39324 € | 196,62 € |
| 1.000 | 0,38012 € | 380,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31628 € | 948,84 € |
| 6.000 | 0,30850 € | 1.851,00 € |
| 9.000 | 0,30461 € | 2.741,49 € |
| 15.000 | 0,30029 € | 4.504,35 € |
| 21.000 | 0,29777 € | 6.253,17 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


