


TPS79912DDCT | |
|---|---|
DigiKey Part Number | 296-27115-2-ND - Tape & Reel (TR) 296-27115-1-ND - Cut Tape (CT) 296-27115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79912DDCT |
Description | IC REG LINEAR 1.2V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79912DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,59280 € | 14,82 € |
| 100 | 0,52290 € | 52,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48952 € | 122,38 € |
| 500 | 0,46938 € | 234,69 € |
| 750 | 0,45932 € | 344,49 € |
| 1.250 | 0,44815 € | 560,19 € |
| 1.750 | 0,44163 € | 772,85 € |
| 2.500 | 0,43536 € | 1.088,40 € |
| 6.250 | 0,42184 € | 2.636,50 € |
| 12.500 | 0,41370 € | 5.171,25 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


