


TPS79901MDRVTEP | |
|---|---|
DigiKey Part Number | 296-52088-2-ND - Tape & Reel (TR) 296-52088-1-ND - Cut Tape (CT) 296-52088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79901MDRVTEP |
Description | IC REG LIN POS ADJ 200MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79901MDRVTEP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WSON (2x2) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.16V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,29988 € | 824,97 € |
| 500 | 3,20174 € | 1.600,87 € |
| 750 | 3,15260 € | 2.364,45 € |
| 1.250 | 3,09816 € | 3.872,70 € |
| 1.750 | 3,06633 € | 5.366,08 € |
| 2.500 | 3,03572 € | 7.589,30 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |











