Parametric Equivalent



TPS79901DDCT | |
|---|---|
DigiKey Part Number | 296-27113-2-ND - Tape & Reel (TR) 296-27113-1-ND - Cut Tape (CT) 296-27113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79901DDCT |
Description | IC REG LINEAR POS ADJ SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79901DDCT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-THIN |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.18V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79901DDCR | Texas Instruments | 7.703 | 296-17776-1-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,60320 € | 15,08 € |
| 100 | 0,53190 € | 53,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,49792 € | 124,48 € |
| 500 | 0,47746 € | 238,73 € |
| 750 | 0,46721 € | 350,41 € |
| 1.250 | 0,45586 € | 569,82 € |
| 1.750 | 0,44922 € | 786,13 € |
| 2.500 | 0,44284 € | 1.107,10 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



