Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79730QDCKRQ1

DigiKey Part Number
TPS79730QDCKRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79730QDCKRQ1
Description
IC REG LINEAR 3V 10MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79730QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 10mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
50dB (100Hz)
Control Features
Power Good
Protection Features
Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 78.585 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44884 €1.346,52 €
6.0000,43852 €2.631,12 €
9.0000,43335 €3.900,15 €
15.0000,42763 €6.414,45 €
Manufacturers Standard Package
Unit Price without VAT:0,44884 €
Unit Price with VAT:0,53412 €

Other Suppliers on DigiKey

78.585In Stock
Ships from Rochester Electronics, LLC