


TPS79730MDCKREP | |
|---|---|
DigiKey Part Number | 296-22527-2-ND - Tape & Reel (TR) 296-22527-1-ND - Cut Tape (CT) 296-22527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79730MDCKREP |
Description | IC REG LINEAR 3V 10MA SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79730MDCKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37500 € | 23,75 € |
| 25 | 2,18080 € | 54,52 € |
| 100 | 1,96750 € | 196,75 € |
| 250 | 1,86572 € | 466,43 € |
| 500 | 1,80436 € | 902,18 € |
| 1.000 | 1,75388 € | 1.753,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,69152 € | 5.074,56 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |


