


TPS79730DCKR | |
|---|---|
DigiKey Part Number | 296-11989-2-ND - Tape & Reel (TR) 296-11989-1-ND - Cut Tape (CT) 296-11989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79730DCKR |
Description | IC REG LINEAR 3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79730DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56440 € | 14,11 € |
| 100 | 0,49730 € | 49,73 € |
| 250 | 0,46520 € | 116,30 € |
| 500 | 0,44582 € | 222,91 € |
| 1.000 | 0,43320 € | 433,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41020 € | 1.230,60 € |
| 6.000 | 0,40056 € | 2.403,36 € |
| 9.000 | 0,39574 € | 3.561,66 € |
| 15.000 | 0,39039 € | 5.855,85 € |
| 21.000 | 0,38727 € | 8.132,67 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


