TPS79650DRBTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 705
Unit Price: 3,54000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79650DRBTG4

DigiKey Part Number
TPS79650DRBTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79650DRBTG4
Description
IC REG LINEAR 5V 1A 8-SON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS79650DRBTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 1A
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 42dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,11096 €527,74 €
5002,04300 €1.021,50 €
7502,00896 €1.506,72 €
1.2501,97124 €2.464,05 €
1.7501,94921 €3.411,12 €
2.5001,92801 €4.820,02 €
Manufacturers Standard Package
Unit Price without VAT:2,11096 €
Unit Price with VAT:2,51204 €