


TPS79650DCQR | |
|---|---|
DigiKey Part Number | 296-19746-2-ND - Tape & Reel (TR) 296-19746-1-ND - Cut Tape (CT) 296-19746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79650DCQR |
Description | IC REG LINEAR 5V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79650DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07200 € | 20,72 € |
| 25 | 1,89960 € | 47,49 € |
| 100 | 1,70880 € | 170,88 € |
| 250 | 1,61788 € | 404,47 € |
| 500 | 1,59322 € | 796,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,47046 € | 3.676,15 € |
| 5.000 | 1,44178 € | 7.208,90 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |



