


TPS79633KTTR | |
|---|---|
DigiKey Part Number | 296-41869-2-ND - Tape & Reel (TR) 296-41869-1-ND - Cut Tape (CT) 296-41869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79633KTTR |
Description | IC REG LINEAR 3.3V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79633KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,33700 € | 33,37 € |
| 25 | 3,07760 € | 76,94 € |
| 100 | 2,79160 € | 279,16 € |
| 250 | 2,65528 € | 663,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,57312 € | 1.286,56 € |
| 1.000 | 2,50548 € | 2.505,48 € |
| 1.500 | 2,47163 € | 3.707,45 € |
| 2.500 | 2,43409 € | 6.085,22 € |
| 3.500 | 2,41216 € | 8.442,56 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |








