New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS79633DCQRM3

DigiKey Part Number
296-TPS79633DCQRM3TR-ND - Tape & Reel (TR)
296-TPS79633DCQRM3CT-ND - Cut Tape (CT)
296-TPS79633DCQRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79633DCQRM3
Description
1-A, LOW-DROPOUT VOLTAGE REGULAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
2.75V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 1A
Current - Output
Current - Quiescent (Iq)
1.1 mA
Current - Supply (Max)
1.1 mA
PSRR
64dB ~ 42dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,16700 €21,67 €
251,98800 €49,70 €
1001,79070 €179,07 €
2501,69664 €424,16 €
5001,63998 €819,99 €
1.0001,59332 €1.593,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,59038 €3.975,95 €
5.0001,55980 €7.799,00 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €