
TPA2054D4AYZKT | |
|---|---|
DigiKey Part Number | 296-TPA2054D4AYZKTTR-ND - Tape & Reel (TR) 296-TPA2054D4AYZKTCT-ND - Cut Tape (CT) 296-TPA2054D4AYZKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2054D4AYZKT |
Description | IC AMP CLASS D STER 1.4W 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2054D4AYZKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.4W x 2 @ 8Ohm; 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Input Multiplexer, Mute, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,34320 € | 58,58 € |
| 100 | 2,11600 € | 211,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,94904 € | 487,26 € |
| 500 | 1,88558 € | 942,79 € |
| 750 | 1,85377 € | 1.390,33 € |
| 1.250 | 1,81857 € | 2.273,21 € |
| 1.750 | 1,79798 € | 3.146,46 € |
| 2.500 | 1,77819 € | 4.445,47 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

