MFR Recommended



TPS79630DCQG4 | |
|---|---|
DigiKey Part Number | TPS79630DCQG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS79630DCQG4 |
Description | IC REG LINEAR 3V 1A SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79630DCQG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tube | PSRR 59dB ~ 42dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.35V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79630DCQ | Rochester Electronics, LLC | 3.380 | 2156-TPS79630DCQ-ND | 3,61000 € | MFR Recommended |


