TPS79628DCQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.404
Unit Price: 0,29000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79628DCQ

DigiKey Part Number
TPS79628DCQ-ND
Manufacturer
Manufacturer Product Number
TPS79628DCQ
Description
IC REG LINEAR 2.8V 1A SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS79628DCQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
385 µA
Packaging
Tube
PSRR
59dB ~ 42dB (100Hz ~ 100kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-223-6
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-223-6
Voltage Dropout (Max)
0.37V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV75728PDBVRTexas Instruments4.404296-51816-1-ND0,29000 €MFR Recommended
Obsolete
Marketplace Stock: 29.822 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

29.822In Stock
Ships from Rochester Electronics, LLC