MFR Recommended



TPS79625DCQG4 | |
|---|---|
DigiKey Part Number | TPS79625DCQG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS79625DCQG4 |
Description | IC REG LINEAR 2.5V 1A SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79625DCQG4 Models |
Category | Current - Quiescent (Iq) 385 µA |
Mfr | PSRR 59dB ~ 42dB (100Hz ~ 100kHz) |
Packaging Tube | Control Features Enable |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-223-6 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-6 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79625DCQ | Rochester Electronics, LLC | 3.697 | 2156-TPS79625DCQ-ND | 3,58000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 1,84885 € | 144,21 € |
| Unit Price without VAT: | 1,84885 € |
|---|---|
| Unit Price with VAT: | 2,20013 € |



