


TPS79618KTTR | |
|---|---|
DigiKey Part Number | 296-TPS79618KTTR-ND - Tape & Reel (TR) 296-TPS79618KTCT-ND - Cut Tape (CT) 296-TPS79618KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79618KTTR |
Description | IC REG LINEAR 1.8V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79618KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,61400 € | 36,14 € |
| 25 | 3,33440 € | 83,36 € |
| 100 | 3,02680 € | 302,68 € |
| 250 | 2,88024 € | 720,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,71058 € | 1.355,29 € |
| 1.000 | 2,63999 € | 2.639,99 € |
| 1.500 | 2,60462 € | 3.906,93 € |
| 2.500 | 2,56547 € | 6.413,68 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

