
TPS79618DCQRM3 | |
|---|---|
DigiKey Part Number | 296-TPS79618DCQRM3TR-ND - Tape & Reel (TR) 296-TPS79618DCQRM3CT-ND - Cut Tape (CT) 296-TPS79618DCQRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79618DCQRM3 |
Description | 1-A, LOW-DROPOUT VOLTAGE REGULAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.75V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 1.1 mA | |
PSRR | 64dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,59038 € | 3.975,95 € |
| 5.000 | 1,55980 € | 7.799,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23200 € | 22,32 € |
| 25 | 2,04760 € | 51,19 € |
| 100 | 1,84440 € | 184,44 € |
| 250 | 1,74756 € | 436,89 € |
| 500 | 1,72622 € | 863,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 1,98800 € | 49,70 € |
| 100 | 1,79070 € | 179,07 € |
| 250 | 1,69664 € | 424,16 € |
| 500 | 1,63998 € | 819,99 € |
| 1.000 | 1,59332 € | 1.593,32 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

