


TPS79601DRBT | |
|---|---|
DigiKey Part Number | 296-29080-2-ND - Tape & Reel (TR) 296-29080-1-ND - Cut Tape (CT) 296-29080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79601DRBT |
Description | IC REG LINEAR POS ADJ 1A 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79601DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67600 € | 26,76 € |
| 25 | 2,46040 € | 61,51 € |
| 100 | 2,22370 € | 222,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,11096 € | 527,74 € |
| 500 | 2,04300 € | 1.021,50 € |
| 750 | 2,00896 € | 1.506,72 € |
| 1.250 | 1,97124 € | 2.464,05 € |
| 1.750 | 1,94921 € | 3.411,12 € |
| 2.500 | 1,92801 € | 4.820,02 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |


