


TPS79601DRBRG4 | |
|---|---|
DigiKey Part Number | TPS79601DRBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79601DRBRG4 |
Description | IC REG LINEAR POS ADJ 1A 8-SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79601DRBRG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tape & Reel (TR) | PSRR 59dB ~ 42dB (100Hz ~ 100kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SON (3x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,59719 € | 4.791,57 € |
| Unit Price without VAT: | 1,59719 € |
|---|---|
| Unit Price with VAT: | 1,90066 € |

