


TPS79601DCQR | |
|---|---|
DigiKey Part Number | 296-13761-2-ND - Tape & Reel (TR) 296-13761-1-ND - Cut Tape (CT) 296-13761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79601DCQR |
Description | IC REG LIN POS ADJ 1A SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79601DCQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 59dB ~ 42dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-223-6 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79601DCQ | Texas Instruments | 514 | 296-27107-5-ND | 3,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95900 € | 19,59 € |
| 25 | 1,79440 € | 44,86 € |
| 100 | 1,61300 € | 161,30 € |
| 250 | 1,52664 € | 381,66 € |
| 500 | 1,50060 € | 750,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,38643 € | 3.466,08 € |
| 5.000 | 1,35916 € | 6.795,80 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |




