
TPS79533DCQRM3 | |
|---|---|
DigiKey Part Number | 296-TPS79533DCQRM3TR-ND - Tape & Reel (TR) 296-TPS79533DCQRM3CT-ND - Cut Tape (CT) 296-TPS79533DCQRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79533DCQRM3 |
Description | 500-MA, LOW-DROPOUT VOLTAGE REGU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | 64dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94100 € | 19,41 € |
| 25 | 1,77680 € | 44,42 € |
| 100 | 1,59690 € | 159,69 € |
| 250 | 1,51108 € | 377,77 € |
| 500 | 1,48394 € | 741,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37177 € | 3.429,42 € |
| 5.000 | 1,34467 € | 6.723,35 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

