


TPS79533DCQG4 | |
|---|---|
DigiKey Part Number | 296-41943-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS79533DCQG4 |
Description | IC REG LIN 3.3V 500MA SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79533DCQG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 385 µA |
Packaging Tube | PSRR 59dB ~ 39dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.16V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79533DCQ | Texas Instruments | 148 | 296-27106-5-ND | 3,50000 € | MFR Recommended |
| TPS79533DCQR | Texas Instruments | 6.364 | 296-13810-1-ND | 2,24000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64700 € | 26,47 € |
| 78 | 2,23449 € | 174,29 € |
| 156 | 2,14083 € | 333,97 € |
| 312 | 2,06378 € | 643,90 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

