New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS79518DCQRM3

DigiKey Part Number
296-TPS79518DCQRM3TR-ND - Tape & Reel (TR)
296-TPS79518DCQRM3DKR-ND - Digi-Reel®
296-TPS79518DCQRM3CT-ND
Manufacturer
Manufacturer Product Number
TPS79518DCQRM3
Description
500-MA, LOW-DROPOUT VOLTAGE REGU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
-
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
900 µA
PSRR
64dB ~ 39dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,37177 €3.429,42 €
5.0001,34467 €6.723,35 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,60000 €2,60 €
101,94100 €19,41 €
251,77680 €44,42 €
1001,59690 €159,69 €
2501,51108 €377,77 €
5001,48394 €741,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
296-TPS79518DCQRM3CT-ND
QuantityUnit PriceExt Price
12,60000 €2,60 €
101,94100 €19,41 €
251,77680 €44,42 €
1001,59690 €159,69 €
2501,51108 €377,77 €
5001,48394 €741,97 €
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,09400 €