


TPS79518DCQR | |
|---|---|
DigiKey Part Number | 296-13808-2-ND - Tape & Reel (TR) 296-13808-1-ND - Cut Tape (CT) 296-13808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79518DCQR |
Description | IC REG LIN 1.8V 500MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79518DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 $ | 2,64 $ |
| 10 | 1,96700 $ | 19,67 $ |
| 25 | 1,79800 $ | 44,95 $ |
| 100 | 1,61190 $ | 161,19 $ |
| 250 | 1,52324 $ | 380,81 $ |
| 500 | 1,48716 $ | 743,58 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37940 $ | 3.448,50 $ |
| 5.000 | 1,35141 $ | 6.757,05 $ |
| Unit Price without VAT: | 2,64000 $ |
|---|---|
| Unit Price with VAT: | 3,14160 $ |



