


TPS79516DCQR | |
|---|---|
DigiKey Part Number | 296-13807-2-ND - Tape & Reel (TR) 296-13807-1-ND - Cut Tape (CT) 296-13807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79516DCQR |
Description | IC REG LIN 1.6V 500MA SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79516DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97900 € | 29,79 € |
| 25 | 2,74320 € | 68,58 € |
| 100 | 2,48390 € | 248,39 € |
| 250 | 2,36016 € | 590,04 € |
| 500 | 2,28566 € | 1.142,83 € |
| 1.000 | 2,22431 € | 2.224,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15955 € | 5.398,88 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |


