TPS79501 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS79501DRBEVM

DigiKey Part Number
296-TPS79501DRBEVM-ND
Manufacturer
Manufacturer Product Number
TPS79501DRBEVM
Description
EVAL BOARD FOR TPS79501
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS79501 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
1.8V, 2.5V, 2.8V, 3.3V
Current - Output
500mA
Voltage - Input
2.7V ~ 5.5V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
TPS79501
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,65000 €20,65 €
Manufacturers Standard Package
Unit Price without VAT:20,65000 €
Unit Price with VAT:24,57350 €