TPS79433DGNT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 62.324
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.558
Unit Price: 2,32000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79433DGNT

DigiKey Part Number
296-TPS79433DGNTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79433DGNT
Description
IC REG LIN 3.3V 250MA 8-HVSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS79433DGNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 250mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
65dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 448 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

448In Stock
Ships from Rochester Electronics, LLC