


TPS79433DCQR | |
|---|---|
DigiKey Part Number | 296-14437-2-ND - Tape & Reel (TR) 296-14437-1-ND - Cut Tape (CT) 296-14437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79433DCQR |
Description | IC REG LIN 3.3V 250MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79433DCQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2033PDBVR | Texas Instruments | 40.981 | 296-TPS7A2033PDBVRCT-ND | 0,30000 € | MFR Recommended |
| LDK130M33R | STMicroelectronics | 8.240 | 497-13706-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98400 € | 19,84 € |
| 25 | 1,81760 € | 45,44 € |
| 100 | 1,63400 € | 163,40 € |
| 250 | 1,54656 € | 386,64 € |
| 500 | 1,49382 € | 746,91 € |
| 1.000 | 1,45043 € | 1.450,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53041 € | 3.826,03 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

