


TPS79430DCQR | |
|---|---|
DigiKey Part Number | 296-14435-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79430DCQR |
Description | IC REG LINEAR 3V 250MA SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79430DCQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.21V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22433 € | 3.060,82 € |
| Unit Price without VAT: | 1,22433 € |
|---|---|
| Unit Price with VAT: | 1,45695 € |

