Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79428DGNT

DigiKey Part Number
296-TPS79428DGNTTR-ND - Tape & Reel (TR)
296-TPS79428DGNTCT-ND - Cut Tape (CT)
296-TPS79428DGNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79428DGNT
Description
IC REG LIN 2.8V 250MA 8-HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS79428DGNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 250mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
65dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,41200 €14,12 €
251,28880 €32,22 €
1001,15240 €115,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,34680 €336,70 €
5001,30002 €650,01 €
7501,27657 €957,43 €
1.2501,25061 €1.563,26 €
1.7501,23543 €2.162,00 €
2.5001,22083 €3.052,08 €
6.2501,18941 €7.433,81 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €