


TPS79428DCQR | |
|---|---|
DigiKey Part Number | 296-TPS79428DCQRTR-ND - Tape & Reel (TR) 296-TPS79428DCQRCT-ND - Cut Tape (CT) 296-TPS79428DCQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79428DCQR |
Description | IC REG LIN 2.8V 250MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79428DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24860 € | 3.121,50 € |
| 5.000 | 1,22364 € | 6.118,20 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

