


TPS79425DCQR | |
|---|---|
DigiKey Part Number | 296-14431-2-ND - Tape & Reel (TR) 296-14431-1-ND - Cut Tape (CT) 296-14431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79425DCQR |
Description | IC REG LIN 2.5V 250MA SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79425DCQR Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | PSRR 65dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-223-6 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-6 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK130M25R | STMicroelectronics | 6.108 | 497-14021-1-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53041 € | 3.826,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98400 € | 19,84 € |
| 25 | 1,81760 € | 45,44 € |
| 100 | 1,63400 € | 163,40 € |
| 250 | 1,54656 € | 386,64 € |
| 500 | 1,49382 € | 746,91 € |
| 1.000 | 1,45043 € | 1.450,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43600 € | 14,36 € |
| 25 | 1,31040 € | 32,76 € |
| 100 | 1,17230 € | 117,23 € |
| 250 | 1,10640 € | 276,60 € |
| 500 | 1,06672 € | 533,36 € |
| 1.000 | 1,03403 € | 1.034,03 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

