MFR Recommended



TPS79418DGNTG4 | |
|---|---|
DigiKey Part Number | TPS79418DGNTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79418DGNTG4 |
Description | IC REG LIN 1.8V 250MA 8-HVSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS79418DGNTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09116 € | 545,58 € |
| 750 | 1,07088 € | 803,16 € |
| 1.250 | 1,04842 € | 1.310,52 € |
| 1.750 | 1,03528 € | 1.811,74 € |
| 2.500 | 1,02266 € | 2.556,65 € |
| 6.250 | 0,99546 € | 6.221,62 € |
| Unit Price without VAT: | 1,09116 € |
|---|---|
| Unit Price with VAT: | 1,29848 € |


