


TPS79418DGNR | |
|---|---|
DigiKey Part Number | 296-14213-2-ND - Tape & Reel (TR) 296-14213-1-ND - Cut Tape (CT) 296-14213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79418DGNR |
Description | IC REG LIN 1.8V 250MA 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS79418DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41200 € | 14,12 € |
| 25 | 1,28880 € | 32,22 € |
| 100 | 1,15240 € | 115,24 € |
| 250 | 1,08744 € | 271,86 € |
| 500 | 1,04828 € | 524,14 € |
| 1.000 | 1,01604 € | 1.016,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98200 € | 2.455,00 € |
| 5.000 | 0,96149 € | 4.807,45 € |
| 7.500 | 0,95122 € | 7.134,15 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

