Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79418DGNR

DigiKey Part Number
296-14213-2-ND - Tape & Reel (TR)
296-14213-1-ND - Cut Tape (CT)
296-14213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79418DGNR
Description
IC REG LIN 1.8V 250MA 8-HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS79418DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
220 µA
Mfr
PSRR
65dB ~ 40dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
8-HVSSOP
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.701
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,57000 €15,70 €
251,43360 €35,84 €
1001,28400 €128,40 €
2501,21268 €303,17 €
5001,16966 €584,83 €
1.0001,13427 €1.134,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,18843 €2.971,08 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €