


TPS793475DBVREP | |
|---|---|
DigiKey Part Number | 296-18173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS793475DBVREP |
Description | IC REG LIN 4.75V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS793475DBVREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.75V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.13V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,49875 € | 4.496,25 € |
| Unit Price without VAT: | 1,49875 € |
|---|---|
| Unit Price with VAT: | 1,78351 € |

