


TPS79333DBVR | |
|---|---|
DigiKey Part Number | 296-12961-2-ND - Tape & Reel (TR) 296-12961-1-ND - Cut Tape (CT) 296-12961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79333DBVR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79333DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12056 € | 361,68 € |
| 6.000 | 0,11706 € | 702,36 € |
| 9.000 | 0,11531 € | 1.037,79 € |
| 15.000 | 0,11336 € | 1.700,40 € |
| 21.000 | 0,11223 € | 2.356,83 € |
| 30.000 | 0,11114 € | 3.334,20 € |
| 75.000 | 0,10879 € | 8.159,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17640 € | 4,41 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,14052 € | 35,13 € |
| 500 | 0,13350 € | 66,75 € |
| 1.000 | 0,12771 € | 127,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18160 € | 4,54 € |
| 100 | 0,15670 € | 15,67 € |
| 250 | 0,14476 € | 36,19 € |
| 500 | 0,13750 € | 68,75 € |
| 1.000 | 0,13154 € | 131,54 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |














